The NHD-2.7-12864WDY3-M is a 2.7-inch diagonal graphic OLED display module with a resolution of 128x64 pixels. It provides high-contrast, self-illuminated yellow graphics against a deep black background, ensuring excellent readability from any angle. The module includes a built-in SSD1322 controller and supports multiple communication interfaces, including 8-bit 6800/8080 parallel and 3/4-wire SPI. A notable feature of this model is the integrated 20-pin Molex connector (part number 52271-2079) for secure electrical connection. It is designed to operate in extreme environments with a temperature range of -40°C to +85°C and requires a single 3.3V power supply.
Checking distributor stock and pricing after the page loads.
| Resolution | 128 x 64pixels |
| Diagonal Size | 2.7inches |
| Display Color | Yellow |
| Controller Type | SSD1322 |
| Interface | 8-bit 6800/8080 Parallel, 3-/4-wire SPI |
| Supply Voltage | 3.3V |
| Operating Temperature | -40 to +85°C |
| Storage Temperature | -40 to +85°C |
| Viewing Area | 63.41 x 32.69mm |
| Active Area | 61.41 x 30.69mm |
| Outline Dimension | 82.0 x 47.5 x 5.5mm |
| Dot Pitch | 0.48 x 0.48mm |
| Connection Type | 20-pin Molex 52271-2079pin |
| RoHS | Compliant |
| REACH | Compliant |