The NHD-0216MW-AB3 is a 2x16 blue character OLED glass display featuring a high contrast ratio of 10,000:1. This slim-design module is built with an integrated US2066 controller and supports multiple communication interfaces including 4/8-bit parallel, SPI, and I2C. It operates over a wide temperature range from -40°C to +85°C and requires a supply voltage between 2.8V and 5.5V. The connection is established via a 24-pin FFC connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display International NHD-0216MW-AB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Character Format | 16 x 2characters x lines |
| Display Type | Character OLED Glass |
| Display Color | Blue |
| Controller Type | US2066 |
| Interface | 4/8-bit Parallel (6800/8080), SPI, I2C |
| Supply Voltage | 2.8 to 5.5V |
| Brightness | 80cd/m2 |
| Contrast Ratio | 10000:1 |
| Operating Temperature | -40 to +85°C |
| Module Size | 41.4 x 19.9 x 1.6mm |
| Active Area | 34.22 x 9.4mm |
| Viewing Area | 36.22 x 11.4mm |
| Character Size | 1.82 x 4.45mm |
| Dot Size | 0.34 x 0.37mm |
| Connection Type | 24-pin FFC (0.5mm pitch)pins |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Newhaven Display International NHD-0216MW-AB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.