
VFD Character Display 9Char x 1Line 700cd/m2/140cd/m2 39-Pin
Newhaven Display C-20-1003FN technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display C-20-1003FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
