
VFD Character Display 20Char x 1Line 1028cd/m2 38-Pin
Newhaven Display D0120MY-20-2002 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0120MY-20-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.