
VFD Character Display 20Char x 1Line 59-Pin
Sign in to ask questions about the Newhaven Display D0120SD-20-2004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display D0120SD-20-2004F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display D0120SD-20-2004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
