Newhaven Display M0116MY-161LSBR2-S2 technical specifications.
| Package/Case | Module |
| Current Rating | 350mA |
| Display Type | Segment |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0116MY-161LSBR2-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.