
VFD Character Display 16Char x 1Line 5-Pin
Sign in to ask questions about the Newhaven Display M0116SD-161SDBR1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display M0116SD-161SDBR1-S technical specifications.
| Package/Case | Module |
| Current Rating | 250mA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0116SD-161SDBR1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
