
VFD Character Display 16Char x 1Line 10-Pin
Sign in to ask questions about the Newhaven Display M0116SY-161MSAR1-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display M0116SY-161MSAR1-S2 technical specifications.
| Package/Case | Module |
| Current Rating | 150mA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0116SY-161MSAR1-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.