Vacuum Fluorescent Display Module
Checking distributor stock and pricing after the page loads.
Newhaven Display M0116SY-161MSAR1-S2C technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |