
VFD Character Display 16Char x 2Line 684cd/m2 14-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display M0216MD-162MDBR2-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Brightness | 684cd/m2 |
| Package/Case | Module |
| Illumination Color | Blue, Green |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Screw |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Area (height) | 19mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0216MD-162MDBR2-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
