
Vacuum Fluorescent Display (VFD) module featuring a 16-character by 2-line display. Offers a brightness of 500 cd/m² and operates across a wide temperature range from -40°C to 85°C. Supports both serial and parallel interfaces for versatile integration. Designed for screw mounting and operates at a 5V voltage rating.
Newhaven Display M0216SD-162SDAR2-1 technical specifications.
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0216SD-162SDAR2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
