
Module-type Vacuum Fluorescent Display (VFD) featuring a 20-character by 2-line display. Supports both serial and parallel interfaces for versatile integration. Operates reliably across a wide temperature range from -40°C to 85°C. Rated for 5V operation.
Newhaven Display M0220MD-202MDAR1-3 technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0220MD-202MDAR1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
