
Green Vacuum Fluorescent Display (VFD) module featuring a 20-character by 2-line display. Offers a brightness of 500 cd/m² with a 5V operating voltage. Supports both serial and parallel interfaces for versatile integration. Operates across a wide temperature range from -40°C to 85°C. Module mounts via screw and has a viewing area of 70.75mm in length and 11.5mm in height.
Sign in to ask questions about the Newhaven Display M0220SD-202SDAR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display M0220SD-202SDAR1 technical specifications.
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Illumination Color | Green |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Screw |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Viewing Area (height) | 11.5mm |
| Viewing Area Length | 70.75mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0220SD-202SDAR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
