
VFD Character Display 20Char x 2Line 500cd/m2 14-Pin
Newhaven Display M0220SD-202SDAR1-1G technical specifications.
| Package/Case | Module |
| Current Rating | 190mA |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0220SD-202SDAR1-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
