
VFD Character Display 20Char x 4Line 684cd/m2
Sign in to ask questions about the Newhaven Display M0420SD-204MDAR1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display M0420SD-204MDAR1-C technical specifications.
| Brightness | 684cd/m2 |
| Package/Case | Module |
| Illumination Color | Blue, Green |
| Interface | Parallel, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Screw |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Viewing Area (height) | 133.131mm |
| Viewing Area Length | 189.56mm |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0420SD-204MDAR1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
