
The M0420SD-204SDAR1-3 is a 5V vacuum fluorescent display module with serial and parallel interfaces. It operates over a temperature range of -40°C to 85°C and is suitable for screw mounting. The module is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Newhaven Display M0420SD-204SDAR1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display M0420SD-204SDAR1-3 technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display M0420SD-204SDAR1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
