
STN POSITIVE character LCD module featuring 8 characters by 1 line display. Offers a green background with a 2:1 contrast ratio. Operates at 3.3V with a parallel interface and a wide temperature range from -20°C to 70°C. Module package supports screw mounting.
Newhaven Display NHD-0108BZ-RN-YBW-33V technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Contrast Ratio | 2:1 |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0108BZ-RN-YBW-33V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
