
Character Display STN Reflective 8Char x 1Line 16-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0108FZ-RN-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0108FZ-RN-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
