
Character Display STN Transflective 8Char x 1Line 11-Pin
Newhaven Display NHD-0108HZ-FSW-GBW technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0108HZ-FSW-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
