
This 16-character STN display features a green LED backlight and operates at a supply voltage of 5V. It has a parallel 8-bit interface and is suitable for use in temperatures ranging from -20°C to 70°C. The display is available in bulk packaging.
Sign in to ask questions about the Newhaven Display NHD-0116AZ-FL-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0116AZ-FL-GBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0116AZ-FL-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.