
Newhaven Display NHD-0116AZ-FSPG-GBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
