
The NHD-0116GZ-FL-GBW is a 16-character STN display with a green background and LED backlight. It operates at a supply voltage of 5V and has a temperature range of -20°C to 70°C. The display is available in bulk packaging with 50 units per package. It features a parallel interface and is suitable for general use.
Sign in to ask questions about the Newhaven Display NHD-0116GZ-FL-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0116GZ-FL-GBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0116GZ-FL-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
