
STN transflective character display module featuring 8 characters by 2 lines. Offers a 2:1 contrast ratio with a green background and LED backlight. Operates at 5V with a temperature range of -20°C to 70°C, utilizing a parallel interface and screw mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0208AZ-FL-GBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0208AZ-FL-GBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
