
LCD MOD CHAR 2X8 Y/G TRANSFL STN
Newhaven Display NHD-0208AZ-FSW-GBW-33V3 technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | 4 bit, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0208AZ-FSW-GBW-33V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
