
This 16-character LCD module features a STN (Super-Twist Nematic) display with a green background color. It operates within a temperature range of -20°C to 70°C and requires a 3.3V supply voltage. The module is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0208AZ-RN-YBW-33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0208AZ-RN-YBW-33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
