
STN reflective character display module featuring 8 characters by 2 lines. Offers a green background with 16 characters total. Operates with a 3.3V supply voltage and utilizes a parallel interface. Designed for a wide temperature range, from -20°C to 70°C.
Sign in to ask questions about the Newhaven Display NHD-0208BZ-RN-YBW-33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0208BZ-RN-YBW-33V technical specifications.
| Background Color | Green |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0208BZ-RN-YBW-33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
