This 24-character LCD module features a STN negative display with an LED backlight and operates at a maximum temperature of 70°C. It is designed for use with a 5V supply voltage and is mounted via screws. The module is RoHS compliant and available in a bulk packaging quantity of 100. The LCD module is suitable for use in a temperature range of -20°C to 70°C.
Newhaven Display NHD-0212WH-ATMI-JT# technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0212WH-ATMI-JT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.