The NHD-0212WH-AYGH-JT# is a 24-character STN display with a green background color and LED backlight. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. The display is available in bulk packaging with 50 units per package and is suitable for screw mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0212WH-AYGH-JT# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0212WH-AYGH-JT# technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0212WH-AYGH-JT# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.