LCD MOD 32DIG 16X2 TRANS YLW/GRN
Checking distributor stock and pricing after the page loads.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |