
STN Transflective Character LCD Module, 16 characters by 2 lines, featuring a green background and LED backlight. Offers a 2:1 contrast ratio and operates with a 5V supply voltage. Interface is parallel, with a screw mount for installation. Suitable for operation between -20°C and 70°C.
Sign in to ask questions about the Newhaven Display NHD-0216BZ-FL-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0216BZ-FL-YBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216BZ-FL-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
