
This 32-character LCD module features a green background color and a contrast ratio of 2:1. It is a STN POSITIVE fluid type display with a parallel interface. The module operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. It is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0216BZ-RN-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Contrast Ratio | 2:1 |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216BZ-RN-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
