
FSTN positive transflective character display module featuring a 16-character by 2-line format. Offers a white background with LED backlight and a parallel interface. Operates with a 3.3V supply voltage and functions across a temperature range of -20°C to 70°C. Total character capacity is 32.
Newhaven Display NHD-0216HZ-FSW-FBW-33V3C technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216HZ-FSW-FBW-33V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
