
STN transflective character display featuring a 16-character by 2-line configuration. Offers a green background with LED backlight and a 2:1 contrast ratio. Operates with a 5V supply voltage and parallel interface, supporting a temperature range from -20°C to 70°C. Designed for screw mounting and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0216K1Z-FL-YBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K1Z-FL-YBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
