This STN display features a grey background and LED backlight, with a contrast ratio of 2:1. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage. The display is available in bulk packaging with 50 units per package and is suitable for screw mount applications.
Newhaven Display NHD-0216K1Z-FSW-GBW-L technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K1Z-FSW-GBW-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.