
FSTN transmissive character display module featuring a 16-character by 2-line format. This 18-pin module offers a 5:1 typical contrast ratio and a 64.5x16.4 mm active area. It operates within a -20 °C to 70 °C temperature range and includes LED backlighting. The unit measures 80x36x13 mm with screw mounting provisions.
Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1 technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 80 |
| Package Width (mm) | 36 |
| Package Height (mm) | 13(Max) |
| Seated Plane Height (mm) | 13(Max) |
| Mounting | Screw |
| LCD Type | FSTN |
| Character Format | 16Char x 2Line |
| Typical Contrast Ratio | 5:1 |
| Active Area | 64.5x16.4mm |
| Outline Dimensions | 80x36x13mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Typical Response Time | 300ms |
| Cage Code | 7XUK2 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Newhaven Display NHD-0216K1Z-NS(RGB)-FBW-REV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.