Character Display FSTN Transmissive 16Char x 2Line 16-Pin
Checking distributor stock and pricing after the page loads.
| LCD Type | FSTN |
| Character Format | 16Char x 2Line |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transmissive |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |