32-character, 2-line LCD module featuring a blue background and white LED backlight. STN negative fluid type offers a 3:1 contrast ratio. Operates with a 5V supply voltage and connects via a parallel interface. Designed for screw mounting and rated for operation between -20°C and 70°C. RoHS compliant and supplied in bulk packaging.
Newhaven Display NHD-0216K1Z-NSW-BBW-L technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 3:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K1Z-NSW-BBW-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
