
FSTN transmissive character display module featuring a 16-character by 2-line format. Offers a black background with LED backlight and a 3:1 contrast ratio. Interface is parallel, operating supply voltage is 5V, and it supports screw mounting. Designed for operation between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0216K1Z-NSW-FBW-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K1Z-NSW-FBW-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
