
Character LCD module featuring a 16-character by 2-line display with a transflective STN positive fluid. Green background color is enhanced by an LED backlight. Supports I2C, SPI, and RS-232 interfaces for versatile connectivity. Operates within a temperature range of -20°C to 70°C with a 5V supply voltage.
Sign in to ask questions about the Newhaven Display NHD-0216K3Z-FL-GBW-V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0216K3Z-FL-GBW-V3 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K3Z-FL-GBW-V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
