
FSTN positive transflective character display module featuring a 16-character by 2-line format. Offers a 3:1 contrast ratio with a blue background color and LED backlight. Supports I2C, SPI, and RS-232 interfaces, operating at 5V. Designed for screw mounting with an operating temperature range of -20°C to 70°C.
Newhaven Display NHD-0216K3Z-FS(RGB)-FBW-V3 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 3:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K3Z-FS(RGB)-FBW-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
