
LCD Character Display Modules & Accessories RGB Serial FSTN (-) 80.0 x 36.0
Newhaven Display NHD-0216K3Z-NS(RGB)-FBW technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 6:1 |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | NHD-0216 |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K3Z-NS(RGB)-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.