
Character Display FSTN Transmissive 16Char x 2Line 13-Pin
Newhaven Display NHD-0216K3Z-NS(RGB)-FBW-V3 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Contrast Ratio | 3:1 |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0216K3Z-NS(RGB)-FBW-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
