
Character LCD module featuring a 16-character by 2-line display with a black background and blue backlight. Offers a high contrast ratio of 2000:1 and a brightness of 125 cd/m². Supports SPI, Parallel, 3-Wire, and Serial interfaces for versatile connectivity. Operates within a wide temperature range of -40°C to 80°C with a 3V supply voltage. Designed for screw mounting.
Newhaven Display NHD-0216KZW-AB5 technical specifications.
| Background Color | Black |
| Brightness | 125cd/m2 |
| Contrast Ratio | 2000:1 |
| Illumination Color | Blue |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216KZW-AB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
