
Character OLED display featuring a 2-line by 16-character resolution. Offers a high contrast ratio of 2000:1 and a brightness of 125cd/m2, with a vibrant green illumination against a black background. Supports flexible interfacing via SPI, Parallel, 3-WIRE, and Serial protocols. Operates within a wide temperature range of -40°C to 80°C, with a typical operating supply voltage of 3V and current draw of 30mA.
Newhaven Display NHD-0216KZW-AG5 technical specifications.
| Background Color | Black |
| Brightness | 125cd/m2 |
| Contrast Ratio | 2000:1 |
| Illumination Color | Green |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216KZW-AG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
