
2-line, 16-character yellow OLED display module featuring a high 2000:1 contrast ratio and 125 cd/m² brightness for clear readability. Supports SPI, Parallel, and Serial interfaces for versatile integration. Operates across a wide temperature range of -40°C to 80°C with a 3V operating supply voltage. Offers an 80° viewing angle and a black background for enhanced visual performance.
Newhaven Display NHD-0216KZW-AY5 technical specifications.
| Background Color | Black |
| Brightness | 125cd/m2 |
| Contrast Ratio | 2000:1 |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 3-WIRE, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 3V |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216KZW-AY5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
