
This 32-character LCD module operates within a temperature range of -20°C to 70°C. It is powered by a 5V supply voltage and features a STN negative fluid type with an LED backlight. The module is mounted via screws and is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Newhaven Display NHD-0216SZ-NSW-BBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Newhaven Display NHD-0216SZ-NSW-BBW technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0216SZ-NSW-BBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
