
20x2 character LCD module featuring STN negative transmissive display technology with a blue background. Offers I2C, SPI, and RS-232 interfaces for versatile connectivity. Operates at 5V with a 3:1 contrast ratio and a wide temperature range of -20°C to 70°C. Includes LED backlight and screw mounting for secure installation. RoHS compliant.
Newhaven Display NHD-0220D3Z-NSW-BBW-V3 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 3:1 |
| Fluid Type | STN NEGATIVE |
| Interface | I2C, SPI, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0220D3Z-NSW-BBW-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
