
STN transflective character LCD module featuring a 20-character by 2-line display. Offers a green background with LED backlight and a 2:1 contrast ratio. Operates on a 5V supply voltage with a parallel interface and screw mount. Suitable for temperatures ranging from -20°C to 70°C.
Newhaven Display NHD-0220DZ-FL-YBW technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0220DZ-FL-YBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
