
FSTN positive transflective character LCD module, 20 characters by 2 lines, featuring a white background and LED backlight. Offers a 5:1 contrast ratio and operates on a 5V supply voltage. Interface is parallel, with a screw mount for secure installation. Suitable for operation between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0220DZ-FSW-FBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Contrast Ratio | 5:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220DZ-FSW-FBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
