
STN Negative Transmissive Character LCD Module, 20 characters by 2 lines, featuring a blue background and LED backlight. This 16-pin module offers a parallel interface and operates at a 5V supply voltage. It supports a wide temperature range from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0220DZ-NSW-BBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Blue |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-0220DZ-NSW-BBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
